22 AWG 6-Color Stranded Tinned-Copper Hook-Up Wire Assortment 25 Foot Spools

You may also like:
818-4-25 818-4-25
Jameco ValuePro
818-5-25 818-5-25
Jameco ValuePro
818-6-25 818-6-25
Jameco ValuePro
9313-LB 9313-LB
Jameco ValuePro
#9313-LB #9313-LB
Jameco ValuePro

$26.95 ea

37 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2206264
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: JMS818-01G
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $26.95
5+ $24.95
10+ $22.95

Request a Large Quantity Quote

25 Foot 22 AWG Stranded Hook-Up Wire Bundle with Dispenser Box

This bundle contains six 25 foot spools of our popular 22 gauge stranded hook-up wire. Each spool is a different color and comes in a cardboard dispenser box.

A bundle of 100' spools of the same six colors is also available in a cardboard dispenser box.

Features

  • Colors Included: Black, Light Blue, Green, Red, White, Yellow
  • Individual 25' spools are available for refill, see the colors linked above
  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • 22 AWG wire gauge
  • Nominal O.D.: 0.062"
  • 7 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.
  • For use with breadboards such as the JE20 series.

Applications

  • Hook-up wire
  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

Packaging



Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire Kit (6 Color)
Wire Gauge (AWG)22
Number of Conductors1
Conductor Strand7 x 30
ColorBlue, Black, Green, Red, White, Yellow
Length25 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA
Agency ApprovalsUL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1


Report a problem
Suggest a product