18 AWG 6 Color Stranded Tinned-Copper Hook-Up Wire Assortment 25 Feet

You may also like:
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro

$25.95 ea

18 In Stock
27 ship on Nov. 5


  • Jameco Part no.: 2206281
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JMS822-01G
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $25.95
5+ $22.49

Request a Large Quantity Quote

25 Foot 18 AWG Stranded Hook-Up Wire Bundle with Dispenser Box

This bundle contains six 25 foot spools of our popular 18 gauge stranded hook-up wire. Each spool is a different color and comes in a cardboard dispenser box.

Features

  • Colors Included: Black, Light Blue, Green, Red, White, Yellow
  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • 18 AWG wire gauge
  • Nominal O.D.: 0.08"
  • 16 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.
  • For use with breadboards such as the JE20 series.

Applications

  • Hook-up wire
  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

Packaging



Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire Kit (6 Color)
Wire Gauge (AWG)18
Number of Conductors1
Conductor Strand16 x 30
ColorBlue, Black, Green, Red, White, Yellow
Length25 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product