Socket Shortng Blocks Blue Open

You may also like:
7600-B-R 7600-B-R
Jameco Valuepro
7600A-R 7600A-R
Jameco Valuepro
2012JH-R 2012JH-R
Jameco Valuepro
2012J-CR 2012J-CR
Jameco Valuepro
2012J-OR-R 2012J-OR-R
Jameco Valuepro
GJWCL-B-R GJWCL-B-R
Jameco Valuepro
Clearance

$0.15 ea

10% discount applied in cart

1,010 In Stock


  • Jameco Part no.: 112425
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JOPENB-R
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
SOCKET,SHORTNG BLKS,BLUE,OPEN (10)


SOCKET,SHORTNG BLKS,BLU,OPEN,.100"(2.54mm) 10 MIN

Report a problem
Suggest a product
Specification Value
Number of Contacts2
Number of Rows1
Product TypeOpen Top
Current Rating3 A
Maximum Contact Resistance20 mOhm
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialPolybutylene Terephthalate
ColorBlue
Pitch0.100 in., 2.54 mm
Depth5 mm
Length6 mm


Report a problem
Suggest a product