Right Angle 3.5mm Stereo Jack PCB Mount

You may also like:
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft
Clearance

$0.59 ea

10% discount applied in cart

2 In Stock


  • Jameco Part no.: 2272655
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: JPJ20222
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Right Angle 3.5mm Stereo Jack PCB Mount

Features:

  • Right Angle
  • PCB Mount
  • 3.5mm


Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
Product Type3.5 mm, Stereo
GenderJack
MountingPanel Mount
Number of Contacts5
ColorSilver
Dimensions12.1L x 11.0W x 13.0H (mm)
Termination MethodSolderable


Report a problem
Suggest a product