# of units | Price |
---|---|
1+ | $1.65 |
10+ | $1.39 |
100+ | $1.15 |
500+ | $0.95 |
2000+ | $0.89 |
Specification | Value |
---|---|
Body Orientation | Straight |
Product Type | 3.5 mm, Stereo |
Gender | Plug |
Mounting | Panel Mount |
Number of Contacts | 3 |
Color | Silver |
Dimensions | 52.4L x 4.25 Dia (mm) |
Termination Method | Cable Mount |
Contact Material | Copper |
Contact Plating | Nickel |
Housing Material | Polyethylene |
Current Rating | 2 A |
Voltage Rating | 500 V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |