DC Power Plug Adapter 2.5mm Male Jack to 1.3mm Female Plug

You may also like:
JR 1833 JR 1833
Jameco Valuepro
JR 1831 JR 1831
Jameco Valuepro
CD018 CD018
Velleman
CD022 CD022
Velleman
PL-008 PL-008
Jameco Valuepro
CD018-1 CD018-1
Velleman
Clearance

$1.49 ea

10% discount applied in cart

814 In Stock


  • Jameco Part no.: 2228551
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JR-1829
  • HTS code: 8536694010
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.29
100+ $1.09

Request a Large Quantity Quote

DC Power Plug Adapter 2.5mm Male Jack to 1.3mm Female Plug

This adapter will convert the 2.5mm plug on the end of your power supply to a plug with 1.3mm ID.

Features

  • Size: 2.5mm male jack to 1.3mm female plug
  • Length: 1.3 inches


Report a problem
Suggest a product
Specification Value
Connector TypeAdapter Plug
Input2.5 x 5.5 (mm)
Output1.3 x 3.2 (mm)
Mounting StyleAdapter
Body OrientationStraight


Report a problem
Suggest a product