2.1mm Male Jack to 2.5mm Female Plug DC Power Plug Adapter

You may also like:
DCCORD2.1 DCCORD2.1
6FT#245.5X2.1 6FT#245.5X2.1
DCEXTCORD2.1-6FT DCEXTCORD2.1-6FT
DCCORD2.5 DCCORD2.5
JR 1831 JR 1831
CD018 CD018

$1.49 ea

1,255 ship on Jan. 18


  • Jameco Part no.: 1953591
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JR 1833
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

DC Power Plug Adapter

This adapter will convert the 2.1mm plug on the end of your power supply to a plug with 2.5mm ID.

Features

  • Size: 2.1mm male jack to 2.5mm female plug
  • Length: 1.4 inches


Report a problem
Suggest a product
Specification Value
GenderPlug/Femle
Number of Contacts2/2
Body OrientationStraight
Number of Ports1
TypePower Adapter
Product Length36mm
Product Diameter12mm
Product TypeConnector Power


Report a problem
Suggest a product