Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

TRS Stereo Plug DC Male 3.5x14mm Plastic Strain Relief

You may also like:
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
GCD014 GCD014
CS1014A-R CS1014A-R

$0.89 ea

3,312 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 231176
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JR1012
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
1000+ $0.65

Request a Large Quantity Quote

TRS Stereo Male DC Power Plug


Plug Size: 3.5mm Diameter x 14mm Length

Features

  • Strain Relief: 4.3mm Inner Diameter x 13.5mm Length
  • Contact Material: Nickel-plated Brass
  • TRS = Tip, Ring, Sleeve (active contacts on plug)


Report a problem
Suggest a product
Specification Value
Body/Shell StylePlug
Pin/Inner Diameter (mm)3.5
Outer Diameter (mm)N/A
TerminationSolderable Cup
Mounting TypeCable Mount
Body OrientationStraight


Report a problem
Suggest a product