3.5mm 4-Pole TRRS Stereo Phone Plug

You may also like:
DTJ-0400 DTJ-0400
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B

$1.75 ea

455 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2200954
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JR1037
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.59
100+ $1.39

Request a Large Quantity Quote

4-Position TRRS 3.5mm Stereo Male Audio Plug

Plug Size: 3.5mm Diameter x 14.5mm Length

Features

  • Strain Relief: 4.5mm Inner Diameter x 12.0mm Length
  • Contact Material: Nickel-plated Brass

    Related Products

  • 3.5mm 4P jack (TRRS) (P/N: 2201607)

    Report a problem
    Suggest a product
  • Specification Value
    Body OrientationStraight
    Product Type3.5 mm, Stereo
    GenderPlug
    MountingPanel Mount
    Number of Contacts4
    ColorBlack
    Dimensions47.8L x 4.5 ID (mm)
    Termination MethodCable Mount


    Report a problem
    Suggest a product