# of units | Price |
---|---|
1+ | $2.49 |
10+ | $2.19 |
100+ | $1.95 |
Specification | Value |
---|---|
Body Orientation | Straight |
Product Type | RCA, Mono |
Gender | Plug |
Mounting | Cable Mount |
Number of Contacts | 2 |
Color | Black |
Dimensions | 51.5L x 5.0 ID (mm) |
Termination Method | Solder Lug |
Contact Material | Copper |
Contact Plating | Nickel |
Housing Material | Polyethylene |
Current Rating | 2 A |
Voltage Rating | 500 V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |