Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Red Plastic RCA Plug (Pack of 5)

You may also like:
DTJ-0400 DTJ-0400
PJ31640 PJ31640
11 11
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B

$1.95 ea

138 ship on Jul. 13
More Available – 13 weeks


  • Jameco Part no.: 229930
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JR1625R
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
1000+ $1.25

Request a Large Quantity Quote

Red Plastic RCA Plug

Features:

  • Sold as a pack of 5
  • 2 terminals
  • Dimensions: 51.5mm (L) x 11.5mm (H)
  • Strain Relief: 51.5mm L x 5.0mm ID
  • Contact material: copper
  • Housing material: polyethylene

    Report a problem
    Suggest a product
  • Specification Value
    Body OrientationStraight
    SizeRCA
    GenderPlug
    MountingCable Mount
    ChannelsMono
    Number of Contacts2
    ColorRed
    Dimensions (mm)51.5L x 5.0 ID
    Termination MethodSolderable Lug
    Contact MaterialCopper
    Housing MaterialPolyethylene


    Report a problem
    Suggest a product