Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Plug Dc Power Female 2.5X5.5X9.5Mm 5.0X13Mm Strain Relief Black

You may also like:
PL1352-R PL1352-R
(CS1021-B)/PP109N-R (CS1021-B)/PP109N-R
CS1021-B-12MM CS1021-B-12MM
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
CS1014A-R CS1014A-R
Price Reduced

$0.89 ea

623 ship on May. 28
More Available – 13 weeks


  • Jameco Part no.: 190538
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JR1813S
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69

Request a Large Quantity Quote

Female DC Power PlugPlug Size: 2.5mm Inner Diameter x 5.5mm Outer Diameter x 9.5mm Length

Features:
  • Strain Relief: 4.7mm Inner Diameter x 13mm Length
  • Contact Material: Nickel-plated Brass

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StylePlug
    Pin/Inner Diameter (mm)2.5
    Outer Diameter (mm)5.5
    TerminationSolderable Cup
    Mounting TypeCable Mount
    Body OrientationStraight
    Rated Current (A)5
    Rated Voltage (V)24


    Report a problem
    Suggest a product