2.1mm Female Barrel Power Plug

You may also like:
CS1021-A-12MM CS1021-A-12MM
Jameco Valuepro
JX16183 JX16183
Jameco Valuepro
HD2388C HD2388C
Jameco Valuepro
PL1351-R PL1351-R
Jameco Valuepro
WTJ-020-37A WTJ-020-37A
Jameco Valuepro
GCD014 GCD014
Jameco Valuepro
CS1014A-R CS1014A-R
Jameco Valuepro

$0.99 ea

565 In Stock
More Available – 25 weeks


  • Jameco Part no.: 2230344
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JR1814S
  • HTS code: 8536694010
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69
1000+ $0.59
5000+ $0.49

Request a Large Quantity Quote

2.1mm ID x 5.5mm OD Female Barrel Power Plug

Features

  • Manufacturer: ValuePro
  • Model#: JR1814S
  • Size: 2.1mm ID x 5.5mm OD x 14mm barrel length
  • Female - type barrel plug
  • Strain relief: 4.6mm ID x 12mm length
  • Color: Black
  • Withstand voltage: 1000Vrms
  • Current rating: 5A/500VAC, 5A/250VDC
  • Operating Temperature: -40° to +60°C


Report a problem
Suggest a product
Specification Value
Body/Shell StylePlug
Pin/Inner Diameter (mm)2.1mm
Outer Diameter5.5mm
TerminationSolderable Cup
Mounting TypeCable Mount
Body OrientationStraight
Current Rating5 A
Voltage Rating250 VDC


Report a problem
Suggest a product