DC Power Plug Adapter 2.1mm Male Jack to 1.3mm Female Plug

You may also like:
JR 1833 JR 1833
JR 1831 JR 1831
CD018 CD018
CD022 CD022
PL-008 PL-008
CD018-1 CD018-1
Clearance

$1.49 ea

5 ship on Jun. 14


  • Jameco Part no.: 2112989
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JR1828C
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.29
100+ $1.09

Request a Large Quantity Quote

DC Power Plug Adapter

Features

  • Size: 2.1mm ID x 5.5mm OD Male to 1.3mm ID x 3.5mm OD Female
  • Length: 1.3 inches
  • This adapter will change a 2.1mm female plug into a 1.3mm female plug


Report a problem
Suggest a product
Specification Value
Connector TypeAdapter Plug
Input2.1 x 5.5 (mm)
Output1.3 x 3.5 (mm)
Mounting StyleAdapter
Body OrientationStraight


Report a problem
Suggest a product