Connector Housing 10 Position 2.54mm Straight Bag

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

$0.75 ea

274 In Stock
More Available – 14 weeks


  • Jameco Part no.: 157421
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JS-1105-10-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.75
10+ $0.69
100+ $0.65

Request a Large Quantity Quote

Connector Housing 10 Position 2.54mm Straight

Specifications

  • Mates with .025" square post on pattern of 0.100" centers
  • Current rating: 1A
  • Housing material: Plastic
  • Pin material: Brass/tin plated
  • 26-22 AWG
  • Temp. rating: -55°C to +105°C
  • Use crimper P/N 159266

    Report a problem
    Suggest a product
  • Specification Value
    GenderFemale
    Number of Contacts10
    Number of Rows2
    Body OrientationStraight
    Termination MethodCrimp
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product