0.100"(2.54mm) Connector Contact Pin 1 Position Crimp Straight Cable Mount Reel

You may also like:
Y-1800-TX-R Y-1800-TX-R
1658686-4 1658686-4

$0.19 ea

50,260 ship on Apr. 22


  • Jameco Part no.: 100766
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JS-1105-T-R
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09
5000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.100" (2.54mm) pitch Crimp Pin Terminal


Features:

  • Material: Brass
  • Tin plated or gold plated finish 60µ"
  • Wire range: 22-28AWG
  • Thickness: 0.2mm
  • Use crimp tool Jameco Part# 227491 or Jameco Part# 99443
  • Use with Single Row Housing Connector:
  • Use with Double Row Housing Connector:

    Report a problem
    Suggest a product
  • Specification Value
    GenderPIN
    Number of Contacts1
    Contact MaterialBrass
    Contact PlatingTin/Gold
    Body OrientationStraight
    TypeContact
    FamilyJS 1105
    Maximum Current Rating3A
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature85°C
    MountingCable Mount
    PackagingReel
    Product Depth2.3mm
    Product Height2.6mm
    Product Length11.6mm
    Termination MethodCrimp
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product