Connector Housing 3 Position 2.54mm Straight Bag

You may also like:
CH328 CH328
JS-1108-10-R JS-1108-10-R
CH328-36-R CH328-36-R
GC086-20-R GC086-20-R
87499-3 87499-3
4-530153-1 4-530153-1

$0.39 ea

2,324 ship on Jan. 21


  • Jameco Part no.: 157383
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JS-1108-03-R
  • Jameco Catalog
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Connector Housing

Specifications

  • Mates with 0.025" square post on pattern of 0.100" centers
  • Current rating: 1A
  • Housing material: Plastic
  • Pin material: Brass/tin-plated
  • 26-22 AWG
  • Temperature rating: -55°C to +105°C
  • Use crimper P/N 159266

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts3
    Number of Rows1
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    TypeHousing
    FamilyJS-1108
    Maximum Current Rating3A
    Maximum Voltage Rating250VDC|250VAC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature85°C
    PackagingBag
    Pitch2.54mm
    Product Depth14mm
    Product Length7.82mm
    Product TypeConnector Discrete Wire Housing
    Product Height2.54mm


    Report a problem
    Suggest a product