# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.35 |
100+ | $0.29 |
1000+ | $0.25 |
2500+ | $0.19 |
Specification | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Contact Material | Phosphor bronse |
Contact Plating | Gold |
Body Orientation | Straight |
Maximum Current Rating | 1A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 120°C |
Terminal Pitch (mm) | 2.54 |
Family | Male headers |
Type | Male |