Connector Disk Drive Female Use Pin Part 42650

You may also like:
CH398-04 CH398-04
Jameco ValuePro
1-480319-0 1-480319-0
TE Connectivity
CW390R-04 CW390R-04
Jameco ValuePro
1-480318-0 1-480318-0
TE Connectivity
1-480305-0 1-480305-0
TE Connectivity
1-770170-1 1-770170-1
TE Connectivity

$0.19 ea

2,133 In Stock
More Available – 18 weeks


  • Jameco Part no.: 42068
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: JS-1114-04H-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector Disk Drive Female

Specifications

  • Use pin P/N 42650

    Report a problem
    Suggest a product
  • Specification Value
    Contact GenderFemale Socket
    Number of Rows1
    Number of Contacts4
    MountingCable
    Length26.1 mm
    Depth21.9 mm
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature120°C
    Body OrientationStraight
    Housing ColorNatural
    Housing MaterialNylon 6/6
    Current RatingN/A
    Voltage RatingN/A
    Maximum Contact ResistanceN/A
    Contact PlatingN/A
    Contact MaterialN/A


    Report a problem
    Suggest a product