Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Power Male 4 Position 5.08mm Solder Vertical Mount Through Hole 4 Terminal 1 Port

You may also like:
CH398-04 CH398-04
JS-1114-04H-R JS-1114-04H-R
CW390R-04 CW390R-04
1-480318-0 1-480318-0
1-770170-1 1-770170-1
1-770182-1 1-770182-1

$0.55 ea

441 ship on Aug. 11
More Available – 13 weeks


  • Jameco Part no.: 109146
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JS-1114-04WS-R
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.49
100+ $0.39
500+ $0.35

Request a Large Quantity Quote

4-Terminal 5.08mm Power Connector

Features

  • Orientation: Vertical Mount
  • Current: 5A
  • Voltage: 250V


Report a problem
Suggest a product
Specification Value
Contact GenderMale Pins
Number of Rows1
Number of Contacts4
MountingThrough Hole
Product Length (mm)3.5
Product Depth (mm)23.8
Min. Operating Temp. (°C)-25
Max. Operating Temp. (°C)105
Body OrientationStraight
Housing ColorNatural
Housing MaterialNylon 6/6
Maximum Current Rating5 A
Maximum Voltage Rating250 V
Maximum Contact ResistanceN/A
Contact PlatingTin
Contact MaterialBrass


Report a problem
Suggest a product