Pin Disk Drive Power Female 24-18AWG 1.5A (Crimp with PN:99443)

You may also like:
CT256 CT256
Jameco Valuepro
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex

$0.15 ea

3,834 In Stock
More Available – 14 weeks


  • Jameco Part no.: 42650
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JS-1114-04WT-R
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.07
1000+ $0.05
5000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Pin Disk Drive Power Female 24-18AWG 1.5A

Specifications

Specification Value
FamilyATX Disk
GenderSocket
Wire Gauge (AWG)18-24
Contact PlatingTin
Contact MaterialBrass
Voltage Rating250 VAC
Current Rating1.5 A
Mounting TypeCrimp


Report a problem
Suggest a product