Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Header .1" Straight Male 1 Row 6 Pin .025" Pst .23 Goldtail

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
7000-1X10SG-R 7000-1X10SG-R
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
TSW-109-07-G-D TSW-109-07-G-D
TSW-106-15-G-DLL TSW-106-15-G-DLL

$0.45 ea

5,454 ship on Oct. 26
More Available – 13 weeks


  • Jameco Part no.: 153700
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JS1109-6-R
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.22

Request a Large Quantity Quote

6-Pin 0.1" Straight Male Pin Header

Specifications

  • Single row, straight pin header
  • 0.1" pin spacing
  • 6 contacts
  • Straight vertical square posts
  • 0.025" square posts
  • RoHS compliant
  • Gold tail


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
No. of Rows1
No. of Contacts6
Board Mount Length0.12
Contact Length (in.)0.23
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product