# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.09 |
100+ | $0.89 |
500+ | $0.79 |
1000+ | $0.69 |
Specification | Value |
---|---|
Body/Shell Style | Jack |
Pin/Inner Diameter (mm) | 6.35mm |
Outer Diameter | N/A |
Termination | Solderable Lug |
Mounting Type | Panel Mount |
Body Orientation | Straight, Round |