Waterproof Ultrasonic Module JSN-SR04T Integrated Distance Measuring Transducer Sensor for Arduino

You may also like:
1696 1696
Pololu
A1302KUA-T A1302KUA-T
Allegro Microsystems
29132 29132
Parallax
555-28027 555-28027
Parallax
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Spectra Symbol
1645 1645
Pololu
Clearance

$10.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2279255
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JSN-SR04T
  • HTS code: 9015100000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $10.95
5+ $10.49
25+ $9.95

Request a Large Quantity Quote

Waterproof Ultrasonic Module JSN-SR04T Integrated Distance Measuring Transducer Sensor for Arduino

This water proof ultrasonic sensor has good performance with almost the same usage as the HC-S04 module.

Features

  • Small size, easy to use
  • Low voltage, low power consumption
  • High accuracy
  • Strong anti-jamming
  • Integrated with wire enclosed waterproof probe, suitable for wet, harsh measurement environments

Specifications

  • Working voltage: DC 3 V to 5.5 V
  • Static working current: <8 mA
  • Working current: 30 mA
  • Acoustic emission frequency: 40 KHz
  • Farthest distance: 600 cm
  • Nearest distance: 20 cm
  • Distance accuracy: ±1 cm
  • Module size: 42 mm x 29 mm x 12 mm
  • Resolution: about 1 mm
  • Angle: 75 degrees
  • Working temperature: -20°C to +70°C
  • Wiring:
    • +5V(positive)
    • Trig(control)
    • Echo(receive)
    • GND(cathode)

Input trigger signal

  • 1.TTL pulse over 10uS
  • 2.Serial port sends instruction 0X55
  • Output Echo signal: output Pulse width level signal, or TTL.

Applications

  • Horizontal distance measurement
  • Obstacle avoidance, automatic control
  • Security, industrial control

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Sensor TypeDistance - Ultrasonic


Report a problem
Suggest a product