3-Pin Female JST PH-Style Cable to Unterminated Wires 7.5" (19cm) 2mm Pitch

You may also like:
117 117
Pololu
FIT0033 FIT0033
DFRobot
WH-3P-1007-22AWG-12 WH-3P-1007-22AWG-12"
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2308639
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: JST-PH-3P2MM-VP
  • HTS code: 8501103000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
50+ $0.49

Request a Large Quantity Quote

3-pin Female JST Cable to Unterminated Wire 7.5"

This 7.5" (19.05 cm) cable has 26 AWG wires and a 3-pin female JST PH-style connector that mates with the connector on 3-pin Sharp analog distance sensors, such as the 20-150 cm GP2Y0A02. The other ends of the wires are unterminated; they can be cut to length to match your application. The wire color scheme matches the Sharp distance sensor pinout: red for power, black for ground, and white for signal. The connector pins have a 2 mm pitch.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product