Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC-DC Slimline Switching Wall Adapter Power Supply 5V 2A 2.1mm Plug

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
KSA-24W-120200VU(ROHS) KSA-24W-120200VU(ROHS)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2289479
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: JTA0302A
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $4.95

Request a Large Quantity Quote

AC-DC Slimline Switching Wall Adapter Power Supply 5V 2A 2.1mm Plug

Features:

  • Output Voltage: 5VDC
  • Output Current: 2A (2000 mA)
  • 2.1mm x 5.5mm, center positive cylindrical female barrel plug


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2
Output Connector Diameters2.1mm x 5.5mm right angle
Input Voltage (VAC)100 to 120
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")1.8 x 1 x 2.5
Agency ApprovalsUL/CUL/TUV
Maximum Input Current (A)0.5
Number of Outputs1
Maximum Output Power (W)10
ColorBlack
Product TypeAuto Switching
StyleWall Mount


Report a problem
Suggest a product