3-Wire AC Input Regulated Switching Table-Top Power Supply 15W 5VDC 3A 2.5mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GST18A05-P1J GST18A05-P1J
SQ15W5P-10 SQ15W5P-10
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
GST60A05-P1J GST60A05-P1J
PS-5050APL05 PS-5050APL05
AD025DGAA1-J25 AD025DGAA1-J25

$9.95 ea

10% discount applied in cart

2 ship on Apr. 22


  • Jameco Part no.: 1940387
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: JTA0410G-B
  • HTS code: 8504409530
  • Web Exclusive

3-Wire AC Input Regulated Switching Table-Top Power Supply 15W 5VDC 3A 2.1mm Plug

5 Volts @ 3 Amps

Features

  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 3.7"L x 2.1"W x 1.4"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord included
  • Agency approvals: UL/CUL/TUV/CE/CCC


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current3 A
Power Rating15 W
AC Power CordINCLUDED
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CCC
Maximum Input Current0.5 A
Number of Outputs1
Length3.7 in.
Width2.1 in.
Height1.4 in.
Efficiency73%
Minimum Isolation Voltage4242V
Minimum Operating Temperature0°C
Maximum Operating Temperature50°C
Product NoteLevel V
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product