General Purpose Relay SPST-NO (1 Form A) 12VDC Coil 30A Through Hole

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
PRD-11DY0-24R PRD-11DY0-24R
TE Connectivity
VS-12STBU-5-IO2(ERI-FGW) VS-12STBU-5-IO2(ERI-FGW)
Fulling Motor USA
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic
New Product

$3.49 ea

80 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2321647
  • Manufacturer: Panasonic
  • Manufacturer no.: JTN1AS-PA-F-DC12V
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $3.25
100+ $2.75
500+ $2.49
1000+ $2.25

Request a Large Quantity Quote

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil 30A Through Hole

Features

  • High switching capacity
  • Compact economical 30 A Class F relay

Specifications

  • Series: JT-N
  • Relay Type: General Purpose
  • Not For New Designs
  • Contact Form: SPST-NO (1 Form A)
  • Coil Voltage: 12 VDC
  • Contact Rating (Current): 30 A
  • Switching Voltage: 277VAC - Max
  • Coil Type: Non Latching
  • Must Operate Voltage: 9 VDC
  • Must Release Voltage: 1.2 VDC
  • Coil Current: 66.7 mA
  • Operate Time: 20 ms
  • Release Time: 10 ms
  • Coil Resistance: 180 Ohms
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Seal Rating: Sealed - Fully
  • Coil Insulation: Class F
  • Operating Temperature: -55°C to 85°C
  • Contact Material: Silver Tin Oxide (AgSnO)


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormSPST-NO
Coil Resistance180 Ohm
Current Rating30 A
Termination4-Pin
Length1.25 in.
Width1.05 in.
Height0.80 in.


Report a problem
Suggest a product