Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Crystal Oscillator 32.768 KHz Tuning Fork 12.5pF

You may also like:
CY32.76 CY32.76
TQR49S16M0000A2010 TQR49S16M0000A2010
CY16LP CY16LP
MP040/4000.000 MP040/4000.000
TQR49S20M0000A2010-R TQR49S20M0000A2010-R
CY3.57 CY3.57

$0.19 ea

369 ship on Jul. 8
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 325244
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JVP-325243-R
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.17
500+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

32.768 KHz Crystal Oscillator Tuning Fork

Features

  • Capacitance: 12.5pF
  • Diameter: 3.1mm
  • Height: 8.3mm



    Report a problem
    Suggest a product
  • Specification Value
    Package / CaseAT39 Tunning Fork
    Frequency32.768 KHz
    Load Capacitance12.5 pF
    Frequency Tolerance±50ppm
    Frequency Stability±50ppm


    Report a problem
    Suggest a product