Electromechanical Relay 24VDC 1.1K Ohm 10A Single Pole Double Throw (SPDT) (28.6x12.8x20)mm THT Power Relay

Panasonic
JW1FSN-B-DC24V
You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
JS1-12V-F JS1-12V-F
G5V-2-DC12 G5V-2-DC12
JS1-5V-F JS1-5V-F
EC2-5NJ EC2-5NJ
G5LE-1-DC5 G5LE-1-DC5

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 761299
  • Manufacturer: Panasonic
  • Manufacturer no.: JW1FSN-B-DC24V
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $2.59
100+ $2.29
200+ $1.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

Electromechanical Relay 24VDC 1.1K Ohm 10A Single Pole Double Throw (SPDT) (28.6x12.8x20)mm THT Power Relay

Power Relays
JQ Series High Noise Power Relays


  • Contact form: SPDT
  • Coil voltage: 5VDC
  • Coil Resist (Ohms) 47Ω
  • Coil current: 22mA
  • Contact rating (A) 30VDC @ 10.0A; 10A @ 250
  • Pins:5
  • Dimensions: 1.13"L x 0.50W x 0.7

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product