Electromechanical Relay Double Pole Double Throw 5A 24 Volt 1.1Kohm Through Hole

Panasonic
JW2SN-DC24V
You may also like:
JS1-12V-F JS1-12V-F
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
JS1-5V-F JS1-5V-F
G5LE-1-DC5 G5LE-1-DC5
G6D-1A-ASI DC12 G6D-1A-ASI DC12

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 843260
  • Manufacturer: Panasonic
  • Manufacturer no.: JW2SN-DC24V
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $4.29
50+ $3.69
100+ $3.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Electromechanical Relay 24VDC 1.1K Ohm 5A Double Pole Double Throw (DPDT) (28.6x12.8x20)mm THT Power Relay

Report a problem
Suggest a product
Specification Value
DC Coil Voltage24V
Maximum Current Rating5A
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating30V
Pin Count8
Product Length28.6mm
Product Depth12.8mm
Product Height20mm
FamilyJW
TypePower Relay
Relay ConstructionNon-Latching
Maximum Power Rating150W/1.25KVA
Coil Current22mA
Maximum Processing Temperature260
Coil Resistance1.1KOhm
Contact ArrangementDPDT
Operate Time15 ms
Operating Temperature-Max (Cel)85
Maximum Pick-Up Voltage16.8VDC
Operating Temperature-Min (Cel)-40
Minimum Dropout Voltage2.4VDC
Contact MaterialSilver Nickel
Lead FinishSilver Alloy
Minimum Operating Temperature-40°C
Maximum Operating Temperature60°C
MountingThrough Hole
PackagingCarton/Case
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay
Body Height (mm)20
Power/Signal Relay TypePower Relay
Body Length (mm)28.6
Relay FunctionDPDT


Report a problem
Suggest a product