Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

SPST-NC PC Mount Relay 500 Ohm 500mA 100VDC

You may also like:
JWD-171-25 JWD-171-25
PRMA1B05B PRMA1B05B
DS2Y-S-DC12V DS2Y-S-DC12V
GS-SH-205T GS-SH-205T
RS-5L RS-5L
EDR201A05Z EDR201A05Z
EDR2D1A0500Z EDR2D1A0500Z
EDR201A12Z EDR201A12Z
Clearance

$4.95 ea

10% discount applied in cart

1,330 ship on Nov. 30


  • Jameco Part no.: 2276887
  • Manufacturer: TE Connectivity
  • Manufacturer no.: JWD-171-17
  • HTS code: 8536490075
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59
1000+ $3.29

Request a Large Quantity Quote

SPST-NC PC Mount Relay 500 Ohm 500mA 100VDC

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: SPST-NC
  • Coil voltage: 5/6VDC
  • Coil resistance: 500Ω
  • Contact voltage: 100VDC
  • Contact current: 0.5A
  • Size: 0.77" x 0.30" x 0.315"
  • 16-pin package

Add On

Use an IC socket to make mounting the relay easy and avoid overheating when soldering

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NC
DC Coil Voltage5-6 VDC
Coil Resistance (ohms)500
Contact Voltage100 VDC
Contact Current.5A
Pin Count8
Dimensions (L" x W" x H").77 x .30 x .31


Report a problem
Suggest a product