SPST-NC PC Mount Relay 5Volt 200 Ohm 500mA

You may also like:
PRMA1B05B PRMA1B05B
Major Brands
DS2Y-S-DC12V DS2Y-S-DC12V
NAIS/Aromat
GS-SH-205T GS-SH-205T
Jameco Valuepro
RS-5L RS-5L
Rayex Electronics
99311 99311
Jameco Valuepro
EDR201A05Z EDR201A05Z
Excel Cell Electronics
EDR2D1A0500Z EDR2D1A0500Z
Excel Cell Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2276871
  • Manufacturer: TE Connectivity
  • Manufacturer no.: JWD-171-25
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $3.49
10+ $3.25
50+ $2.95
250+ $2.69
1000+ $2.39

Request a Large Quantity Quote

SPST-NC PC Mount Relay 200 Ohm [email protected]

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: SPST-NC
  • Coil voltage: 5VDC
  • Coil resistance: 200Ω
  • Contact voltage: 100VDC
  • Contact current: 0.5A
  • Size: 0.77" x 0.20" x 0.315"
  • 16-pin package

Related Products

Use a IC socket to make mounting the relay easy and avoid overheating when soldering.

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NC
Coil Voltage5 VDC
Coil Resistance200 Ohm
Contact Voltage100 VDC
Contact Current0.5A
Pins8
Length0.77 in.
Width0.2 in.
Height0.31 in.


Report a problem
Suggest a product