DC Power Jack Male 2.1mm x 5.5mm

You may also like:
HD2388C HD2388C
CS1014A-R CS1014A-R
GCD014 GCD014
DPJ-021A-R DPJ-021A-R
WTJ-020-37A WTJ-020-37A
HD-2388D HD-2388D

$1.75 ea

1,336 ship on Feb. 19


  • Jameco Part no.: 151555
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JX16183
  • Jameco Catalog
# of units Price
1+ $1.75
10+ $1.59
100+ $1.39
1000+ $1.25

Request a Large Quantity Quote

2.1mm Male Power Jack

Features:

  • Maximum Rating:0.5A 30V DC
  • Jack type: 2.1mm male
  • Panel and PCB mounting
  • Solder eyelet terminals
  • Size: 21.0mm length x 8.0mm diameter
  • Mates with DC power plug P/N 2179358 (barrel plug style)

    Report a problem
    Suggest a product
  • Specification Value
    GenderRCP
    Number of Contacts2
    Contact MaterialCopper
    Contact PlatingNickel
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    Number of Ports1
    FamilyDPJ
    TypePower
    Number of Terminals3
    MountingPanel Mount
    Product Length20.9mm
    Termination MethodSolderable Lug
    Product Diameter11mm
    Product TypeConnector Power


    Report a problem
    Suggest a product