CAIG Fiber Optic Cleaning Kit

You may also like:
10-4202 10-4202
RSF-R80-2 RSF-R80-2
19-155 19-155
0051303199 0051303199
D5S-6 D5S-6
415-1L 415-1L

$67.95 ea

Price Reduced

5 ship on Jul. 19


  • Jameco Part no.: 2274471
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: K-FO79
  • Hazard *This product must ship ground
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $67.95
5+ $64.55

Request a Large Quantity Quote

CAIG Fiber Optic Cleaning Kit

Features

  • CAIG Fiber Connector Cleaning Fluid, pump spray, 59 mL, 1 ea.
  • CAIG Precision Air Duster, trigger spray, 4.5 oz, 1 ea.
  • CAIG Precision Cleaning Sticks, 1.25 mm, lint-free, 8 ea.
  • CAIG Precision Cleaning Sticks, 2.50 mm, lint-free, 8 ea.
  • CAIG Precision Foam Swabs, 1/8 x ½ x 2-3/4", 8 ea.
  • CAIG Precision Foam Swabs, ¼ x ¾ x 4-1/2", 8 ea.
  • CAIG Fiber Optic Cleaning Cloth, 2-1/2 x 3-1/2", polyester cellulose blend, 50 ea.
  • Instruction Sheet
  • Display box with dimensions (8.75 x 8.0 x 3.75")


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product