Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Quad Output Breadboard AC-DC Power Supply

You may also like:
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213
HY5005 HY5005
PS-2303 PS-2303

$163.95 ea

11 ship on Oct. 20
More Available – 13 weeks


  • Jameco Part no.: 77682
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: K&H PSB-01-R
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $163.95
5+ $148.95

Request a Large Quantity Quote

Quad Output Breadboard AC/DC Power Supply

Great for breadboard level prototyping for both digital analog circuits!

Output Specifications:

  • +5VDC @ 1A fixed
  • -5VDC @ 300mA fixed
  • 0 to +15VDC @ 500mA variable
  • 0 to -15VDC @ 300mA variable
  • 12-6-0-6-12 tapped VAC @ 300mA fixed

    Features:

  • Input power: 120/220VAC @ 50-60Hz, switch-selectable
  • Built in short-circuit protection
  • Indicator lamps and fuses
  • Can be used with both digital and analog circuits
  • Banana jacks for easy connections
  • Size: 7.4"W x 5.5"D x 2.6"H
  • Weight: 5.5 lbs.
  • Color: Beige
  • 1-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage120/220 VAC
    Input Frequency50Hz/60Hz
    Output Voltage0V to 15V
    Output Current0A to 1A
    Power (Watts)7.5
    Type of DisplaysNone
    Number of Outputs4


    Report a problem
    Suggest a product