Set of 30 White 3 mm LEDs for MK193

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LHR3331 LHR3331

$8.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2260877
  • Manufacturer: Velleman
  • Manufacturer no.: K/LED30W
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $8.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Set of 30 White 3 mm LEDs for MK193

This is a set of 30 white 3mm LEDs for the Velleman 3x3x3 LED Cube Kit (MK193).

Features

  • Quantity: 30 pieces
  • Emitting color: white
  • Case color: water clear
  • Luminous intensity (If = 10mA): 6300 mcd
  • Viewing angle: 25°
  • Forward voltage: 3.2V
  • Applicable current: 20mA


Report a problem
Suggest a product
Specification Value
LED Display TypeSuper Bright
ColorWhite
Lens TypeWater Clear
Package3mm, T-1
Luminous Intensity6300 mcd
Viewing Angle25°
Typical Forward Voltage3.2 V
Typical Forward Current20 mA
Height5.1mm
MountingThrough Hole
Pins2
Lead Pitch2.54mm


Report a problem
Suggest a product