Velleman K/MOW

You may also like:
UL#1007-10CS UL#1007-10CS
Jameco ValuePro
9313-LB 9313-LB
Jameco ValuePro
#9313-LB #9313-LB
Jameco ValuePro
9313-0 9313-0
Jameco ValuePro
9313-0 9313-0
Jameco ValuePro
9313-5 9313-5
Jameco ValuePro
9313-5 9313-5
Jameco ValuePro

$17.95 ea

40 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2130917
  • Manufacturer: Velleman
  • Manufacturer no.: K/MOW
  • HTS code: 8544493080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $17.95
5+ $16.95
10+ $15.95

Request a Large Quantity Quote

24 AWG Stranded Mounting Wire Kit - 10 Colors

Specifications

  • 10 different colors
  • Stranded wire
  • 16.4 feet (5 meters) of each of the following colors : White / Blue / Brown / Green / Yellow / Orange / Grey / Violet
  • 32.8 feet (10 meters) of Black and Red
  • Wire gauge: 24 AWG
  • External Ø: 0.055"
  • Maximum voltage rating: 60V
  • Maximum current rating: 4.3A
  • PVC insulation
  • Tinned copper


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire Kit (10 Color)
Wire Gauge (AWG)24
Number of Conductors1
Conductor Strand7 x 32
ColorBlack, Blue, Brown, Green, Gray, Orange, Red, Violet, White, Yellow
Length16.4 ft. (x8), 32.8 ft. (x2)
Insulation TypePVC
Voltage Rating60 V
PackageCoil


Report a problem
Suggest a product