170 Piece 100mm Polyolefin Heat Shrink Tubing Kit - Assorted Colors and Diameters

You may also like:
TT74900 TT74900
Jameco Valuepro
TT74901 TT74901
Jameco Valuepro
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
Jameco Valuepro
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
Jameco Valuepro
FIT-221-1/4-BK4 FIT-221-1/4-BK4
Jameco Valuepro
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
Jameco Valuepro

$15.95 ea

40 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2205771
  • Manufacturer: Velleman
  • Manufacturer no.: K/STMC2
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $15.95
5+ $14.49

Request a Large Quantity Quote

170 Piece 100mm Polyolefin Heat Shrink Tubing Kit - Assorted Colors and Diameters

Heat-shrinkable tubing is universally used for the insulation or protection of connections or for the end-handling of electric wire, for the insulation of soldered points on resistors and capacitors, for the identification and encapsulation of electric wire, for the corrosion-proofing of metallic rods or tubes and for the protection of antennas. Heat-shrinkable tubes are used for the corrosion-proof and waterproof connection of fiber optic cable.

Features

  • Contains:
    ∅1/16" x 3 15/16": 60 pcs
    ∅3/32" x 3 15/16": 40 pcs
    ∅1/8" x 3 15/16": 30 pcs
    ∅3/16" x 3 15/16": 20 pcs
    ∅1/4" x 3 15/16": 10 pcs
    ∅3/8" x 3 15/16": 10 pcs
  • Halogen and dioxine free
  • Flame retardant

    Specifications

  • Color: mixed
  • Shrinking temperature: 194°F
  • Max. temperature: 248°F
  • Shrinking ratio: 2:1
  • Dielectric strength: at 1 min. 2500VAC - no breakdown

    Report a problem
    Suggest a product
  • Specification Value
    ColorAssorted
    Pre-Shrink DiameterAssorted
    Length4 in.
    ShapeRound
    Shrink Ratio2 to 1


    Report a problem
    Suggest a product