Relay Double Pole Double Throw 15A 12 Volt 160Ohm

You may also like:
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
LB2-12DS-R LB2-12DS-R
Rayex Electronics
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
R10-E2816-2 R10-E2816-2
Potter and Brumfield/TYCO
LB2-110A-S-R LB2-110A-S-R
Jameco Valuepro
K10P-11A15-120 K10P-11A15-120
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

282255">Substitute Products

  • Jameco Part no.: 282255
  • Manufacturer: TE Connectivity
  • Manufacturer no.: K10P-11D15-12
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95

Request a Large Quantity Quote

General Purpose Blade and Octal Relay

Features:
  • Contact form: DPDT
  • Coil voltage: 12VDC
  • Contact rating: 15A @ 30VDC / 15A @ 120VAC
  • Coil Resistance: 160Ω
  • Coil current: 75mA
  • Standard mating socket: P/N (282191)
  • DIN rail mating socket: P/N (282191)

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Coil Voltage12 VDC
    Contact Rating[email protected], [email protected]
    Coil Resistance160 Ohm
    Coil Current75 mA
    Mating Socket (Standard)P/N: 282191
    Mating Socket (DIN Rail)P/N: 282191


    Report a problem
    Suggest a product