Electromechanical Relay Double Pole, Double Throw 15A 24 Volt 650Ohm

You may also like:
K10P-11A15-120 K10P-11A15-120
K10P-11D15-12 K10P-11D15-12
G2R-1-T-AC24 G2R-1-T-AC24
KRPA-5DG-24 KRPA-5DG-24
KHAU-17A11-24 KHAU-17A11-24
LY2-AC24 LY2-AC24

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 282263
  • Manufacturer: TE Connectivity
  • Manufacturer no.: K10P-11D15-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $12.95
5+ $12.29

Request a Large Quantity Quote

General Purpose Blade and Octal Relay

Features:
  • Contact form: DPDT
  • Coil voltage: 24VDC
  • Contact rating: 15A @ 30VDC / 15A @ 120VAC
  • Coil Resistance: 650Ω
  • Coil current: 37mA
  • Standard mating socket: P/N (282191)
  • DIN rail mating socket: P/N (282191)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product