5KΩ Linear Taper Potentiometer 20% 2W 1/4" Shaft Round Slotted Shaft 28mm Body (Mil Style) MIL-R-94

You may also like:
RV4NAYSD502A RV4NAYSD502A
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$10.95 ea

738 ship on Apr. 12
More Available – 5 weeks


  • Jameco Part no.: 2172826
  • Manufacturer: Precision Electronics
  • Manufacturer no.: K1716(RV4NAYS502A)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $10.29
25+ $9.19
50+ $8.39
100+ $7.65

Request a Large Quantity Quote

5KΩ 20% 1/4" Shaft Potentiometer Linear Taper 2W

Features:

  • Ohms: 5K
  • Power rating: 2W
  • Tolerance: 20%
  • MIL style RV4NAYS502A
  • Single turn
  • Shaft diameter: 0.25 inches
  • Shaft length: 1.00" (0.4" threaded, 0.6" smooth shaft)
  • Potentiometer diameter: 28mm (1.1 inches)
  • Includes washer and nut
  • Quality meeting or exceeding MIL-R-94 - QPL listed
  • Suitable for both military and commercial applications


Report a problem
Suggest a product
Specification Value
Resistance (ohm)5000
Power Rating2 W
Tolerance20%
Shaft StyleRound Slotted
Shaft Length1.000"
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter28 mm
Manufacturer SeriesRV4NAY
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialWirewound
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250" (6.35mm)
Resistance5 KOhm


Report a problem
Suggest a product