Universal Stereo Preamp Electronic Project Kit

You may also like:
K1803 K1803
MK171 MK171
MK103 MK103
MLP105 MLP105
AA-1D AA-1D
MK104 MK104
MK136 MK136

$15.59 ea

29 ship on Oct. 23


  • Jameco Part no.: 129162
  • Manufacturer: Velleman
  • Manufacturer no.: K2572
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $15.59

Request a Large Quantity Quote

Universal Stereo Preamp Electronic Project Kit

With the Velleman K2572 low noise, stereo preamplifier kit, you can easily boost small signals. Ten connections are provided on the kit's PCB for connection to your system. You can adjust the output amplitude of the right and left channels independently by adjusting the trimmer potentiometers.

For a Mono Preamp Kit, check out the Velleman K1803: Universal Mono Pre-Amplifier Kit.

Specifications

  • Frequency range: 40Hz - 30kHz (-3dB)
  • Max. input voltage: 50mVrms
  • Adjustable gain: 40dB max.
  • Output impedance: 1Kohm
  • Power supply: 10-30V DC / 5mA
  • PCB dimensions: 1.7 x 2.6"
  • Kit Difficulty: Level 2 (Beginner/Intermediate)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product