Universal Timer with Relay Kit 0 to 15 Minutes

You may also like:
WSEDU06 WSEDU06
EBLOG-300A EBLOG-300A
JE2206 JE2206
MK105 MK105
M-2666K M-2666K
FG-500K FG-500K

$9.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 120619
  • Manufacturer: Velleman
  • Manufacturer no.: K2579
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator

Universal Timer with Relay Kit 0 to 15 Minutes

This miniature timer kit is a DIY project that can be assembled and used with a variety of applications. Assembling a start/stop timer is simple when carefully following the assembly instructions! Make sure to use the right tools such as a soldering iron with a small tip, and a diagonal cutter for trimming leads.

Specifications

  • Power supply: 12 VDC / 55 mA
  • Relay: 3 A / 220 V switchable
  • Time interval (without modifications): adjustable from 0 to 15 minutes
  • PCB dimensions: 1.5 x 2.7"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product