Siren Electronic Project Kit

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
KSR10 KSR10
Velleman
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro

$12.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2265127
  • Manufacturer: Velleman
  • Manufacturer no.: K2604
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
5+ $12.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Siren Electronic Project Kit

Enter the world of amazing electronic sounds and noises. Create or imitate sirens of all kinds by adjusting 3 trimmers. Powerful sound with a 2W amplifier on the PCB. The circuitry in this Velleman K2604 Siren kit lets you create and imitate all kinds of siren sounds by adjusting the three potentiometers. Connect it to your loudspeaker for even more powerful siren sounds.

Specifications

  • Power supply: 8 - 14V DC / 1A (not included)
  • Modulation speed: 0.5 - 5s
  • Frequency: 300 - 6000Hz
  • Output power: +/- 2W max.
  • Connects to a 4 - 16 ohm loudspeaker (not included)
  • Dimensions: 3.14 x 2.16 x 0.6"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product