Quad Triac Switch Card

You may also like:
JE215 JE215
K8004 K8004
K1823 K1823
K8042 K8042
34020 34020
815 815

$22.95 ea

3 ship on Apr. 22
Lead time 3 weeks


  • Jameco Part no.: 2211776
  • Manufacturer: Velleman
  • Manufacturer no.: K2634
  • Web Exclusive
# of units Price
1+ $22.95

Request a Large Quantity Quote

Quad Triac Switch Card

Relays are usually used to switch AC voltages by means of an electronic control because of their simplicity. However, when switching occurs too frequently or too quickly the life time of the contact points is shortened considerably. This can be solved perfectly by replacing the relays with a triac. Using optocouplers, the entire interface network remains electrically isolated from the voltage that has to be switched.

Specifications

  • Difficulty Level: 2
  • 4 triac outputs: 4 triac outputs of 1.5A (uncooled, 4A cooled)
  • Power supply: 9V DC, 200mA
  • PCB dimensions: 3.1 x 3.5"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product