Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DPST Rocker Switch with Green Indicator

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050
Price Reduced

$9.95 ea

34 ship on Oct. 26


  • Jameco Part no.: 2181271
  • Manufacturer: Otto
  • Manufacturer no.: K2ABHLCADA
  • HTS code: 8536509065
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

DPST Rocker Switch with Green Indicator LED


  • Rating: 16A @ 125/250 VAC
  • Switch configuration: ON/OFF
  • Color: Black
  • Illumination Voltage: 6V
  • Illumination Color: Green LED

    Report a problem
    Suggest a product
  • Specification Value
    Pins2
    Contact FormDPST
    Switch FunctionON-OFF
    Current Rating10 @ 125 VAC
    Actuator TypeIlluminated Rocker
    Body ColorBlack
    Color - Actuator/CapBlack with Green LED
    Termination Style0.25" Quick Connect
    Size (L" x W" x H")0.65 x 1.06 x 1.45
    Depth (inch)1.05
    Illumination TypeLED
    Mounting StylePanel Mount
    IP RatingIP68
    UL Flammability Code94V-0
    Actuator Length (inch)0.72


    Report a problem
    Suggest a product