If you have problems parking then this kit is for you. Using (ultrasonic) sound waves, whose frequency is beyond our range of hearing, we can "measure" a distance. Consequently, a sensor mounted at the back of the car can give an indication of the distance between your car and the car parked behind you or other obstacles (only at the same height as the sensor). When the preset minimum distance is crossed, an audible signal is generated. Check out Jameco's Electronic Adventure for building the Parking Radar kit.
Specifications:
Detection Range: 5cm - 1.5m (adjustable)
Detection Angle: 5°
PCB Dimensions: Sensor: 1.1" x 3.7"; Base: 1.9" x 4.9"