Kit 7W Amplifier Required 15VDC @ 0.5A Power Supply

You may also like:
WSG105 WSG105
MadLab
AA-1D AA-1D
Electronic Rainbow
WSAK204 WSAK204
Velleman
MK104 MK104
Velleman
WSAH136 WSAH136
Velleman
WSAH190 WSAH190
Velleman

$10.95 ea

50 In Stock
More Available – 14 weeks


  • Jameco Part no.: 127255
  • Manufacturer: Velleman
  • Manufacturer no.: K4001
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $10.95
5+ $9.95

Request a Large Quantity Quote

7 Watt Mono Audio Amplifier Kit

This small amplifier is constructed around the TDA2003 IC, capable of delivering 4W RMS at 4 ohms. The IC is completely thermally and short-circuit protected. A conventional direct current can be connected as supply.

Specifications:

  • Music power output: 7 W / 4 ohm
  • RMS output: 3.5 W / 4 ohm or 2 W / 8 ohm
  • Total harmonic distortion: 0.05% (1 W / 1 kHz)
  • Frequency response: 20 Hz to 20 kHz (-3 dB)
  • Signal/noise ratio: 86 dB (A weighted)
  • Input sensitivity: 40 mV / 150 Kohm
  • Overload and short-circuit protected
  • Supply voltage: 15 VDC (8 to 18 VDC possible) / 0.5 A
  • Dimensions: 2.2" x 1.4"


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count15


Report a problem
Suggest a product