Stereo VU-Meter Kit 2x10 LEDs -20db to +3db

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
ROB0022 ROB0022
DFRobot
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2130491">Substitute Products

  • Jameco Part no.: 2130491
  • Manufacturer: Velleman
  • Manufacturer no.: K4305
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Web Exclusive

Stereo VU-Meter Kit 2x10 LEDs

Stereo VU meter with 2 x 10 LEDs (dot or bar indicator) and an adjustable input. Included in package : 1 front panel suitable for horizontal or vertical mounting.

Specifications

  • range: -20dB to +3dB
  • power supply: 10 - 15V DC / 250mA
  • input sensitivity:
  • low input: 150mV to 6Vrms (47K)
  • high input: 1.5V to 60Vrms (470K)
  • dimensions: 1.5 x 2.7" (x2)
Check out more fun and exciting electronic kits.

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Piece Count54


Report a problem
Suggest a product